Diode Array 1 Pair Common Cathode 200 V 3A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR620CTG

DigiKey Part Number
MUR620CTGOS-ND
Manufacturer
Manufacturer Product Number
MUR620CTG
Description
DIODE ARRAY GP 200V 3A TO-220
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 3A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MUR620CTG Models
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
975 mV @ 3 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
35 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-220
Current - Average Rectified (Io) (per Diode)
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPG20C200PBIXYS57DPG20C200PB-ND¥34.90000Similar
DPG30C200PBIXYS48DPG30C200PB-ND¥42.67000Similar
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.40000¥12.40
50¥5.85840¥292.92
100¥5.21750¥521.75
500¥4.09100¥2,045.50
1,000¥3.72861¥3,728.61
2,000¥3.42366¥6,847.32
5,000¥3.09374¥15,468.70
10,000¥2.91931¥29,193.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.