
DPG20C200PB | |
|---|---|
DigiKey Part Number | DPG20C200PB-ND |
Manufacturer | |
Manufacturer Product Number | DPG20C200PB |
Description | DIODE ARRAY GP 200V 10A TO-220-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.27 V @ 10 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.90000 | ¥34.90 |
| 50 | ¥17.73580 | ¥886.79 |
| 100 | ¥16.07360 | ¥1,607.36 |
| 500 | ¥13.15922 | ¥6,579.61 |
| 1,000 | ¥12.22322 | ¥12,223.22 |
| 2,000 | ¥11.43654 | ¥22,873.08 |
| 5,000 | ¥10.85334 | ¥54,266.70 |

