


MOC3022SR2VM | |
|---|---|
DigiKey Part Number | MOC3022SR2VMTR-ND - Tape & Reel (TR) MOC3022SR2VMCT-ND - Cut Tape (CT) MOC3022SR2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3022SR2VM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3022SR2VM Models |
Category | Current - Hold (Ih) 100µA (Typ) |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Output Type Triac | Mounting Type Surface Mount |
Zero Crossing Circuit No | Package / Case 6-SMD, Gull Wing |
Number of Channels 1 | Supplier Device Package 6-SMD |
Voltage - Isolation 4170Vrms | Approval Agency IEC/EN/DIN, UL |
Voltage - Off State 400 V | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC3021S | LITEON | 11,924 | 160-1375-5-ND | ¥1.34138 | Similar |
| MOC3021S-TA1 | LITEON | 29,697 | 160-2045-1-ND | ¥2.64000 | Similar |
| MOC3022S | LITEON | 4,862 | 160-1377-5-ND | ¥1.38985 | Similar |
| MOC3022S-TA1 | LITEON | 47,676 | 160-2046-1-ND | ¥2.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥5.30100 | ¥53.01 |
| 100 | ¥3.89680 | ¥389.68 |
| 500 | ¥3.26880 | ¥1,634.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.94519 | ¥2,945.19 |
| 2,000 | ¥2.77719 | ¥5,554.38 |

