
MMUN2211LT3G | |
|---|---|
DigiKey Part Number | MMUN2211LT3GOSTR-ND - Tape & Reel (TR) MMUN2211LT3GOSCT-ND - Cut Tape (CT) MMUN2211LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMUN2211LT3G |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMUN2211LT3G Models |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 246 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTD113EKT146 | Rohm Semiconductor | 3,859 | DTD113EKT146CT-ND | ¥4.71000 | Similar |
| DTD114EKT146 | Rohm Semiconductor | 77,641 | DTD114EKT146CT-ND | ¥5.13000 | Similar |
| PDTC114EU,135 | Nexperia USA Inc. | 1,323 | 1727-8523-1-ND | ¥1.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.71100 | ¥7.11 |
| 100 | ¥0.43910 | ¥43.91 |
| 500 | ¥0.31708 | ¥158.54 |
| 1,000 | ¥0.27746 | ¥277.46 |
| 2,000 | ¥0.24393 | ¥487.86 |
| 5,000 | ¥0.20746 | ¥1,037.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.17436 | ¥1,743.60 |
| 20,000 | ¥0.15636 | ¥3,127.20 |


