Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMUN2113LT3G | |
|---|---|
DigiKey Part Number | MMUN2113LT3GOSTR-ND - Tape & Reel (TR) MMUN2113LT3GOSCT-ND - Cut Tape (CT) MMUN2113LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMUN2113LT3G |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMUN2113LT3G Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 246 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA2144E0L | Panasonic Industry | 0 | DRA2144E0LCT-ND | ¥1.90000 | Direct |
| PDTA144ET,215 | Nexperia USA Inc. | 0 | 1727-6273-1-ND | ¥1.08000 | Direct |
| PDTA144ET,235 | Nexperia USA Inc. | 0 | 1727-4760-1-ND | ¥1.08000 | Direct |
| PDTA144TT,215 | Nexperia USA Inc. | 0 | 1727-3027-2-ND | ¥0.19661 | Direct |
| BCR198E6327HTSA1 | Infineon Technologies | 143 | BCR198E6327HTSA1CT-ND | ¥2.65000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.84400 | ¥8.44 |
| 100 | ¥0.51940 | ¥51.94 |
| 500 | ¥0.37678 | ¥188.39 |
| 1,000 | ¥0.33039 | ¥330.39 |
| 2,000 | ¥0.29115 | ¥582.30 |
| 5,000 | ¥0.24848 | ¥1,242.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.20945 | ¥2,094.50 |
| 20,000 | ¥0.18842 | ¥3,768.40 |







