Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5235ET1G

DigiKey Part Number
MMSZ5235ET1GOSTR-ND - Tape & Reel (TR)
MMSZ5235ET1GOSCT-ND - Cut Tape (CT)
MMSZ5235ET1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5235ET1G
Description
DIODE ZENER 6.8V 500MW SOD123
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5235ET1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
5 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 5 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ4099 TR PBFREECentral Semiconductor Corp5,8771514-CMHZ4099TRPBFREECT-ND¥4.47000Similar
CMHZ5235B TR PBFREECentral Semiconductor Corp8311514-CMHZ5235BTRPBFREECT-ND¥4.47000Similar
In-Stock: 9,593
Factory Stock: 27,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.08400¥20.84
100¥1.31000¥131.00
500¥0.97388¥486.94
1,000¥0.86512¥865.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.67282¥2,018.46
6,000¥0.60811¥3,648.66
Manufacturers Standard Package