MFR Recommended
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBTH10-4LT1G | |
|---|---|
DigiKey Part Number | MMBTH10-4LT1GOSTR-ND - Tape & Reel (TR) MMBTH10-4LT1GOSCT-ND - Cut Tape (CT) MMBTH10-4LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTH10-4LT1G |
Description | RF TRANS NPN 25V 800MHZ SOT-23-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 800MHz 225mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTH10-4LT1G Models |
Category | Power - Max 225mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 4mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type NPN | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 25V | Supplier Device Package SOT-23-3 (TO-236) |
Frequency - Transition 800MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTH10LT1G | onsemi | 0 | MMBTH10LT1GOSCT-ND | ¥0.83000 | MFR Recommended |
| KST10MTF | onsemi | 5,171 | KST10MTFCT-ND | ¥0.83000 | Similar |
| BFR35APE6327HTSA1 | Infineon Technologies | 4,080 | 448-BFR35APE6327HTSA1CT-ND | ¥2.56000 | Upgrade |
| BFP450H6433XTMA1 | Infineon Technologies | 0 | 448-BFP450H6433XTMA1TR-ND | ¥2.13961 | Similar |
| BFP650H6327XTSA1 | Infineon Technologies | 21,472 | BFP650H6327XTSA1CT-ND | ¥4.38000 | Similar |











