Bipolar (BJT) Transistor PNP 60 V 500 mA 50MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA55LT1G

DigiKey Part Number
MMBTA55LT1GOSTR-ND - Tape & Reel (TR)
MMBTA55LT1GOSCT-ND - Cut Tape (CT)
MMBTA55LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA55LT1G
Description
TRANS PNP 60V 0.5A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 500 mA 50MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBTA55LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
225 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2PB710ASL,235Nexperia USA Inc.9,8351727-2PB710ASL,235CT-ND¥2.15000Similar
BC807-40 RFGTaiwan Semiconductor Corporation1,5681801-BC807-40RFGCT-ND¥2.07000Similar
CMPT2907A TR PBFREECentral Semiconductor Corp48,8391514-CMPT2907ATRPBFREECT-ND¥9.35000Similar
CMPT2907AE TR PBFREECentral Semiconductor Corp10,7531514-CMPT2907AETRPBFREECT-ND¥3.06000Similar
MMBT2907A RFGTaiwan Semiconductor Corporation1,6691801-MMBT2907ACT-ND¥1.74000Similar
In-Stock: 53,587
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥0.95900¥9.59
100¥0.59300¥59.30
500¥0.43136¥215.68
1,000¥0.37893¥378.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.29419¥882.57
6,000¥0.26221¥1,573.26
Manufacturers Standard Package