
MMBT2484LT3G | |
|---|---|
DigiKey Part Number | MMBT2484LT3GOSTR-ND - Tape & Reel (TR) MMBT2484LT3GOSCT-ND - Cut Tape (CT) MMBT2484LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2484LT3G |
Description | TRANS NPN 60V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 100 mA 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2484LT3G Models |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 1mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 225 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 350mV @ 100µA, 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC1623-L6-TP | MCC (Micro Commercial Components) | 2,580 | 353-2SC1623-L6-TPCT-ND | ¥1.41000 | Similar |
| 2SC5866TLR | Rohm Semiconductor | 20,796 | 2SC5866TLRCT-ND | ¥6.45000 | Similar |
| BC817-16-TP | MCC (Micro Commercial Components) | 10,827 | BC817-16-TPMSCT-ND | ¥1.08000 | Similar |
| BC846A RFG | Taiwan Semiconductor Corporation | 10,260 | 1801-BC846ARFGCT-ND | ¥1.41000 | Similar |
| BC847A RFG | Taiwan Semiconductor Corporation | 5,007 | 1801-BC847ARFGCT-ND | ¥1.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.27400 | ¥12.74 |
| 100 | ¥0.78900 | ¥78.90 |
| 500 | ¥0.57790 | ¥288.95 |
| 1,000 | ¥0.50960 | ¥509.60 |
| 2,000 | ¥0.45188 | ¥903.76 |
| 5,000 | ¥0.38922 | ¥1,946.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.33058 | ¥3,305.80 |
| 20,000 | ¥0.29975 | ¥5,995.00 |


