
MMBFJ175LT1G | |
|---|---|
DigiKey Part Number | MMBFJ175LT1GOSTR-ND - Tape & Reel (TR) MMBFJ175LT1GOSCT-ND - Cut Tape (CT) MMBFJ175LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBFJ175LT1G |
Description | JFET P-CH 30V SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBFJ175LT1G Models |
Category | Input Capacitance (Ciss) (Max) @ Vds 11pF @ 10V (VGS) |
Manufacturer onsemi | Resistance - RDS(On) 125 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 225 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type P-Channel | Mounting Type Surface Mount |
Voltage - Breakdown (V(BR)GSS) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Drain (Idss) @ Vds (Vgs=0) 7 mA @ 15 V | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Cutoff (VGS off) @ Id 3 V @ 10 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥2.76200 | ¥27.62 |
| 100 | ¥1.75570 | ¥175.57 |
| 500 | ¥1.31790 | ¥658.95 |
| 1,000 | ¥1.17649 | ¥1,176.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.93145 | ¥2,794.35 |
| 6,000 | ¥0.84670 | ¥5,080.20 |










