
MMBD1201 | |
|---|---|
DigiKey Part Number | MMBD1201TR-ND - Tape & Reel (TR) MMBD1201CT-ND - Cut Tape (CT) MMBD1201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD1201 |
Description | DIODE STANDARD 100V 200MA SOT233 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD1201 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPD3003 TR PBFREE | Central Semiconductor Corp | 12,664 | 1514-CMPD3003TRPBFREECT-ND | ¥1.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.97600 | ¥9.76 |
| 100 | ¥0.60450 | ¥60.45 |
| 500 | ¥0.43946 | ¥219.73 |
| 1,000 | ¥0.38604 | ¥386.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.29419 | ¥882.57 |
| 6,000 | ¥0.26221 | ¥1,573.26 |



