


MMBD101LT1G | |
|---|---|
DigiKey Part Number | MMBD101LT1GOSTR-ND - Tape & Reel (TR) MMBD101LT1GOSCT-ND - Cut Tape (CT) MMBD101LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD101LT1G |
Description | DIODE SCHOTTKY 7V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 7V 225 mW SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBD101LT1G Models |
Category | Capacitance @ Vr, F 1pF @ 0V, 1MHz |
Manufacturer onsemi | Power Dissipation (Max) 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type Schottky - Single | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Peak Reverse (Max) 7V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.72800 | ¥7.28 |
| 25 | ¥0.63840 | ¥15.96 |
| 100 | ¥0.53920 | ¥53.92 |
| 250 | ¥0.49124 | ¥122.81 |
| 500 | ¥0.46262 | ¥231.31 |
| 1,000 | ¥0.43905 | ¥439.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40189 | ¥1,205.67 |
| 6,000 | ¥0.38791 | ¥2,327.46 |



