


MM3Z9V1ST1G | |
|---|---|
DigiKey Part Number | MM3Z9V1ST1GOSTR-ND - Tape & Reel (TR) MM3Z9V1ST1GOSCT-ND - Cut Tape (CT) MM3Z9V1ST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z9V1ST1G |
Description | DIODE ZENER 9.1V 300MW SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z9V1ST1G Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM3Z9V1ST1G | onsemi | 40,488 | SZMM3Z9V1ST1GOSCT-ND | ¥2.89000 | Direct |
| BZX384-B9V1,115 | Nexperia USA Inc. | 2,565 | 1727-3672-1-ND | ¥1.65000 | Direct |
| BZT52C9V1S-7-F | Diodes Incorporated | 41,706 | BZT52C9V1S-FDICT-ND | ¥2.07000 | Similar |
| BZT52C9V1S-TP | MCC (Micro Commercial Components) | 2,900 | BZT52C9V1S-TPMSCT-ND | ¥1.57000 | Similar |
| UDZ9V1B-7 | Diodes Incorporated | 1,515 | UDZ9V1B-7DICT-ND | ¥2.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.87700 | ¥8.77 |
| 100 | ¥0.54250 | ¥54.25 |
| 500 | ¥0.39332 | ¥196.66 |
| 1,000 | ¥0.34502 | ¥345.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.26224 | ¥786.72 |
| 6,000 | ¥0.23331 | ¥1,399.86 |


