


UDZ9V1B-7 | |
|---|---|
DigiKey Part Number | UDZ9V1B-7DITR-ND - Tape & Reel (TR) UDZ9V1B-7DICT-ND - Cut Tape (CT) UDZ9V1B-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZ9V1B-7 |
Description | DIODE ZENER 9.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z9V1ST1G | onsemi | 142 | MM3Z9V1ST1GOSCT-ND | ¥1.41000 | Direct |
| SZMM3Z9V1ST1G | onsemi | 40,488 | SZMM3Z9V1ST1GOSCT-ND | ¥2.89000 | Direct |
| BZT52-B9V1S_R1_00001 | Panjit International Inc. | 4,761 | 3757-BZT52-B9V1S_R1_00001CT-ND | ¥1.08000 | Similar |
| BZT52C9V1S-TP | MCC (Micro Commercial Components) | 2,100 | BZT52C9V1S-TPMSCT-ND | ¥1.57000 | Similar |
| BZX384-B9V1,115 | Nexperia USA Inc. | 1,425 | 1727-3672-1-ND | ¥1.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.50500 | ¥15.05 |
| 100 | ¥0.93780 | ¥93.78 |
| 500 | ¥0.69002 | ¥345.01 |
| 1,000 | ¥0.60981 | ¥609.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.50754 | ¥1,522.62 |
| 6,000 | ¥0.45590 | ¥2,735.40 |
| 9,000 | ¥0.42955 | ¥3,865.95 |
| 15,000 | ¥0.39992 | ¥5,998.80 |
| 21,000 | ¥0.38237 | ¥8,029.77 |
| 30,000 | ¥0.36530 | ¥10,959.00 |



