


MM3Z12VC | |
|---|---|
DigiKey Part Number | MM3Z12VCTR-ND - Tape & Reel (TR) MM3Z12VCCT-ND - Cut Tape (CT) MM3Z12VCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z12VC |
Description | DIODE ZENER 12V 200MW SOD323F |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 900 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 23 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.13300 | ¥11.33 |
| 100 | ¥0.70040 | ¥70.04 |
| 500 | ¥0.51174 | ¥255.87 |
| 1,000 | ¥0.45029 | ¥450.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.34443 | ¥1,033.29 |
| 6,000 | ¥0.30779 | ¥1,846.74 |











