


MM3Z12VB | |
|---|---|
DigiKey Part Number | MM3Z12VBTR-ND - Tape & Reel (TR) MM3Z12VBCT-ND - Cut Tape (CT) MM3Z12VBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z12VB |
Description | DIODE ZENER 12V 200MW SOD323F |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 900 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 23 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.19900 | ¥11.99 |
| 100 | ¥0.74180 | ¥74.18 |
| 500 | ¥0.54266 | ¥271.33 |
| 1,000 | ¥0.47791 | ¥477.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.36605 | ¥1,098.15 |
| 6,000 | ¥0.32743 | ¥1,964.58 |






