17V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3V3Z1B2LP-7B

DigiKey Part Number
31-D3V3Z1B2LP-7BTR-ND - Tape & Reel (TR)
31-D3V3Z1B2LP-7BCT-ND - Cut Tape (CT)
31-D3V3Z1B2LP-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3V3Z1B2LP-7B
Description
TVS DIODE 3.3VWM 17VC X1DFN10062
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
17V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Mfr
Power - Peak Pulse
250mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
0.25pF @ 1MHz
Bidirectional Channels
1
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
4.7V
Package / Case
0402 (1006 Metric)
Voltage - Clamping (Max) @ Ipp
17V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 60,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.46300¥4.63
25¥0.40360¥10.09
100¥0.33660¥33.66
250¥0.30500¥76.25
500¥0.28614¥143.07
1,000¥0.27051¥270.51
2,500¥0.25399¥634.98
5,000¥0.24405¥1,220.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.30798¥3,079.80
Manufacturers Standard Package