
MID400 | |
|---|---|
DigiKey Part Number | MID400-ND |
Manufacturer | onsemi |
Manufacturer Product Number | MID400 |
Description | OPTOISO 2.5KV AC MONITOR 8DIP |
Customer Reference | |
Detailed Description | Optoisolator AC Line Monitor 2500Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MID400 Models |
Category | Voltage - Forward (Vf) (Typ) 1.5 V |
Manufacturer onsemi | Current - DC Forward (If) (Max) 30 mA |
Packaging Tube | Voltage - Supply 7V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type AC Line Monitor | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Isolation 2500Vrms | Supplier Device Package 8-DIP |
Input Type AC, DC | Approval Agency UR |
Current - Output / Channel 20mA | Base Product Number |
Propagation Delay tpLH / tpHL (Max) 1ms, 1ms (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MID400M | onsemi | 3,925 | 488-MID400M-ND | ¥19.68000 | MFR Recommended |





