
MICROFC-SMTPA-60035-GEVB | |
|---|---|
DigiKey Part Number | MICROFC-SMTPA-60035-GEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | MICROFC-SMTPA-60035-GEVB |
Description | C-SERIES 6MM 35U SMTPA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | MicroFC-60035 C-SERIES SIPM Light, Silicon Photomultiplier (SiPM) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensor Type Light, Silicon Photomultiplier (SiPM) |
Manufacturer onsemi | Interface Analog |
Series | Contents Board(s) |
Packaging Bulk | Utilized IC / Part MicroFC-60035 |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥832.54000 | ¥832.54 |
| 10 | ¥830.65500 | ¥8,306.55 |





