MicroFC-60035 C-SERIES SIPM Light, Silicon Photomultiplier (SiPM) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICROFC-SMA-60035-GEVB

DigiKey Part Number
MICROFC-SMA-60035-GEVBOS-ND
Manufacturer
Manufacturer Product Number
MICROFC-SMA-60035-GEVB
Description
C-SERIES 6MM 35U SMA
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
MicroFC-60035 C-SERIES SIPM Light, Silicon Photomultiplier (SiPM) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Light, Silicon Photomultiplier (SiPM)
Manufacturer
onsemi
Interface
Analog
Series
Contents
Board(s)
Packaging
Bulk
Utilized IC / Part
MicroFC-60035
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,842.81000¥2,842.81
Manufacturers Standard Package