Similar



MDC3105LT1G | |
|---|---|
DigiKey Part Number | MDC3105LT1GOSTR-ND - Tape & Reel (TR) MDC3105LT1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MDC3105LT1G |
Description | IC PWR DRVR BIPOLAR 1:1 SOT23-3 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 500mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MDC3105LT1G Models |
Category | Interface On/Off |
Mfr | Voltage - Load 6V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply (Vcc/Vdd) Not Required |
Part Status Obsolete | Current - Output (Max) 500mA |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package SOT-23-3 (TO-236) |
Output Configuration Low Side | Package / Case |
Output Type Bipolar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRDC3105F-7 | Diodes Incorporated | 2,415 | DRDC3105F-7DICT-ND | ¥1.98000 | Similar |











