Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MC78M12ABTG | |
|---|---|
DigiKey Part Number | MC78M12ABTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC78M12ABTG |
Description | IC REG LINEAR 12V 500MA TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC78M12ABTG Models |
Category | Current - Output |
Mfr | PSRR 80dB (120Hz) |
Packaging Tube | Protection Features Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Through Hole |
Output Type | Package / Case TO-220-3 |
Number of Regulators 1 | Supplier Device Package TO-220 |
Voltage - Input (Max) 35V | Base Product Number |
Voltage - Output (Min/Fixed) 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC78M12BTG | onsemi | 10,707 | MC78M12BTGOS-ND | ¥4.22000 | Direct |
| L7812ABV | STMicroelectronics | 8,854 | 497-1449-5-ND | ¥10.01000 | Similar |
| L7812ABV-DG | STMicroelectronics | 1,589 | 497-13138-ND | ¥6.53000 | Similar |
| L7812ACV | STMicroelectronics | 3,286 | 497-1450-5-ND | ¥9.92000 | Similar |
| L7812ACV-DG | STMicroelectronics | 1,420 | 497-13139-ND | ¥6.20000 | Similar |








