Similar




MC78LC15NTRG | |
|---|---|
DigiKey Part Number | 488-MC78LC15NTRGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC78LC15NTRG |
Description | IC REG LINEAR 1.5V 50MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC78LC15NTRG Models |
Category | Voltage Dropout (Max) 0.07V @ 1mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 3.6 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Regulators 1 | Supplier Device Package 5-TSOP |
Voltage - Input (Max) 12V | Base Product Number |
Voltage - Output (Min/Fixed) 1.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP718ASN150T1G | onsemi | 2,943 | 488-NCP718ASN150T1GCT-ND | ¥4.22000 | Similar |


