


NCP718ASN150T1G | |
|---|---|
DigiKey Part Number | 488-NCP718ASN150T1GTR-ND - Tape & Reel (TR) 488-NCP718ASN150T1GCT-ND - Cut Tape (CT) 488-NCP718ASN150T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP718ASN150T1G |
Description | IC REG LIN 1.5V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP718ASN150T1G Models |
Category | Current - Quiescent (Iq) 8 µA |
Mfr | Current - Supply (Max) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package TSOT-23-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP718BSN150T1G | onsemi | 2,670 | 488-NCP718BSN150T1GCT-ND | ¥4.22000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.92800 | ¥29.28 |
| 25 | ¥2.61680 | ¥65.42 |
| 100 | ¥2.27260 | ¥227.26 |
| 250 | ¥2.10852 | ¥527.13 |
| 500 | ¥2.00944 | ¥1,004.72 |
| 1,000 | ¥1.92807 | ¥1,928.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.77425 | ¥5,322.75 |
| 6,000 | ¥1.72645 | ¥10,358.70 |

