



MC78L05ABPRMG | |
|---|---|
DigiKey Part Number | MC78L05ABPRMGOSCT-ND - Cut Tape (CT) MC78L05ABPRMGOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MC78L05ABPRMG |
Description | IC REG LINEAR 5V 100MA TO92 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L05ABPRMG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) 30V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L05ABZ-AP | STMicroelectronics | 2,102 | 497-15783-1-ND | ¥3.23000 | Similar |
| L78L05ABZ-TR | STMicroelectronics | 21,363 | 497-13127-1-ND | ¥3.06000 | Similar |
| L78L05ACZ-AP | STMicroelectronics | 11,195 | 497-16173-1-ND | ¥2.65000 | Similar |
| L78L05ACZTR | STMicroelectronics | 23,381 | 497-1184-1-ND | ¥2.65000 | Similar |
| LM78L05ACZ/LFT4 | Texas Instruments | 1,844 | 296-LM78L05ACZ/LFT4CT-ND | ¥4.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.78600 | ¥17.86 |
| 25 | ¥1.58800 | ¥39.70 |
| 100 | ¥1.36370 | ¥136.37 |
| 250 | ¥1.25804 | ¥314.51 |
| 500 | ¥1.19418 | ¥597.09 |
| 1,000 | ¥1.14151 | ¥1,141.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.06625 | ¥2,132.50 |
| 4,000 | ¥1.03162 | ¥4,126.48 |

