Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC50DR2G

DigiKey Part Number
MC74VHC50DR2GOSTR-ND - Tape & Reel (TR)
MC74VHC50DR2GOSCT-ND - Cut Tape (CT)
MC74VHC50DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC50DR2G
Description
IC BUFF 2V/5.5V 14-SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC50DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
6
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC50DGonsemi582MC74VHC50DG-ND¥3.10655Parametric Equivalent
In-Stock: 3,546
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.04300¥20.43
25¥1.81280¥45.32
100¥1.56470¥156.47
250¥1.44592¥361.48
500¥1.37414¥687.07
1,000¥1.31526¥1,315.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.25304¥3,132.60
5,000¥1.21552¥6,077.60
Manufacturers Standard Package