D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
16 SOIC Pin View

MC74VHC259DR2G

DigiKey Part Number
488-MC74VHC259DR2GTR-ND - Tape & Reel (TR)
488-MC74VHC259DR2GCT-ND - Cut Tape (CT)
488-MC74VHC259DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC259DR2G
Description
IC D-TYPE ADDR 1:8 16-SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC259DR2G Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
4.9ns
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type, Addressable
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1:8
Supplier Device Package
Output Type
Standard
Base Product Number
Voltage - Supply
2V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,419
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥4.54800¥45.48
25¥4.09200¥102.30
100¥3.58670¥358.67
250¥3.34604¥836.51
500¥3.20066¥1,600.33
1,000¥3.16708¥3,167.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.95494¥7,387.35
5,000¥2.87887¥14,394.35
Manufacturers Standard Package