
MC74VHC1G08DFT2G | |
|---|---|
DigiKey Part Number | MC74VHC1G08DFT2GOSTR-ND - Tape & Reel (TR) MC74VHC1G08DFT2GOSCT-ND - Cut Tape (CT) MC74VHC1G08DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G08DFT2G |
Description | IC GATE AND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1G08DFT2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G08DFT1G-Q | onsemi | 7,285 | 488-MC74VHC1G08DFT1G-QCT-ND | ¥0.83000 | Parametric Equivalent |
| MC74VHC1GT08DFT1G | onsemi | 2,719 | 488-MC74VHC1GT08DFT1GCT-ND | ¥0.83000 | Parametric Equivalent |
| 74AHC1G08GW-Q100,1 | Nexperia USA Inc. | 8,592 | 1727-1015-1-ND | ¥0.91000 | Direct |
| SN74AHC1G08QDCKRQ1 | Texas Instruments | 22,356 | 296-32228-1-ND | ¥1.98000 | Direct |
| SN74AHCT1G08DCKR | Texas Instruments | 15,779 | 296-4707-1-ND | ¥1.16000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.43000 | ¥4.30 |
| 25 | ¥0.37720 | ¥9.43 |
| 100 | ¥0.31430 | ¥31.43 |
| 250 | ¥0.28480 | ¥71.20 |
| 500 | ¥0.26696 | ¥133.48 |
| 1,000 | ¥0.25223 | ¥252.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.23399 | ¥701.97 |
| 6,000 | ¥0.22508 | ¥1,350.48 |





