
MC74VHC1G00DFT2G | |
|---|---|
DigiKey Part Number | MC74VHC1G00DFT2GOSTR-ND - Tape & Reel (TR) MC74VHC1G00DFT2GOSCT-ND - Cut Tape (CT) MC74VHC1G00DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G00DFT2G |
Description | IC GATE NAND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1G00DFT2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G00DFT1G | onsemi | 923 | MC74VHC1G00DFT1GOSCT-ND | ¥0.10000 | Parametric Equivalent |
| MC74VHC1G00DFT1G-Q | onsemi | 5,671 | 488-MC74VHC1G00DFT1G-QCT-ND | ¥0.10000 | Parametric Equivalent |
| MC74VHC1G00DFT2G | onsemi | 2,287 | MC74VHC1G00DFT2GOSCT-ND | ¥0.10000 | Parametric Equivalent |
| MC74VHC1G00DFT2G-Q | onsemi | 22,583 | 488-MC74VHC1G00DFT2G-QCT-ND | ¥0.11000 | Parametric Equivalent |
| 74AHC1G00GW-Q100H | Nexperia USA Inc. | 2,125 | 1727-7369-1-ND | ¥0.12000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.39700 | ¥3.97 |
| 25 | ¥0.34400 | ¥8.60 |
| 100 | ¥0.28610 | ¥28.61 |
| 250 | ¥0.25868 | ¥64.67 |
| 500 | ¥0.24214 | ¥121.07 |
| 1,000 | ¥0.22858 | ¥228.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.21182 | ¥635.46 |
| 6,000 | ¥0.20361 | ¥1,221.66 |


