Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX245DWR2G

DigiKey Part Number
488-MC74LCX245DWR2GTR-ND - Tape & Reel (TR)
488-MC74LCX245DWR2GCT-ND - Cut Tape (CT)
488-MC74LCX245DWR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LCX245DWR2G
Description
IC TXRX 2V/5.5V 20-SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX245DWR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC245ANSTexas Instruments255296-53354-ND¥13.23000Similar
SN74LVC245ANSRTexas Instruments4,491296-13632-1-ND¥7.53000Similar
SN74LVCH245ADWRTexas Instruments3,439296-14918-1-ND¥6.86000Similar
In-Stock: 2,749
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.26000¥9.26
10¥6.69000¥66.90
25¥6.04720¥151.18
100¥5.33910¥533.91
250¥5.00168¥1,250.42
500¥4.83100¥2,415.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.63070¥4,630.70
2,000¥4.49280¥8,985.60
Manufacturers Standard Package