
SN74LVC245ANSR | |
|---|---|
DigiKey Part Number | 296-13632-2-ND - Tape & Reel (TR) 296-13632-1-ND - Cut Tape (CT) 296-13632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC245ANSR |
Description | IC TXRX 1.65V/3.6V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC245ANSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥5.40000 | ¥54.00 |
| 25 | ¥4.86600 | ¥121.65 |
| 100 | ¥4.27970 | ¥427.97 |
| 250 | ¥4.00036 | ¥1,000.09 |
| 500 | ¥3.83148 | ¥1,915.74 |
| 1,000 | ¥3.82123 | ¥3,821.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.57831 | ¥7,156.62 |
| 4,000 | ¥3.48423 | ¥13,936.92 |
| 6,000 | ¥3.43711 | ¥20,622.66 |
| 10,000 | ¥3.38492 | ¥33,849.20 |
| 14,000 | ¥3.35439 | ¥46,961.46 |
| 20,000 | ¥3.32505 | ¥66,501.00 |


