XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC86ADTR2G

DigiKey Part Number
MC74HC86ADTR2GOSTR-ND - Tape & Reel (TR)
MC74HC86ADTR2GOSCT-ND - Cut Tape (CT)
MC74HC86ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC86ADTR2G
Description
IC GATE XOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC86ADTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
1 µA
Base Product Number
Current - Output High, Low
5.2mA, 5.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM74HC86MTConsemi194MM74HC86MTCFS-ND¥0.31000Similar
MC74HC86ADTRochester Electronics, LLC2,0122156-MC74HC86ADT-ND¥0.15000Parametric Equivalent
In-Stock: 8,517
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.90200¥19.02
25¥1.68720¥42.18
100¥1.45390¥145.39
250¥1.34240¥335.60
500¥1.27524¥637.62
1,000¥1.21991¥1,219.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.16147¥2,903.68
5,000¥1.12622¥5,631.10
Manufacturers Standard Package