XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC86MTC

DigiKey Part Number
MM74HC86MTCFS-ND
Manufacturer
Manufacturer Product Number
MM74HC86MTC
Description
IC GATE XOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
20ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Factory Stock: 38,784
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.76200¥17.62
96¥1.35250¥129.84
192¥1.27021¥243.88
288¥1.22903¥353.96
576¥1.16842¥673.01
1,056¥1.12428¥1,187.24
2,592¥1.07130¥2,776.81
5,088¥1.03946¥5,288.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.