
MC74HC175ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74HC175ADTR2GTR-ND - Tape & Reel (TR) 488-MC74HC175ADTR2GCT-ND - Cut Tape (CT) 488-MC74HC175ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC175ADTR2G |
Description | IC FF D-TYPE SGL 4-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC175ADTR2G Models |
Category | Max Propagation Delay @ V, Max CL 22ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC175ADTR2G-Q | onsemi | 2,500 | 488-MC74HC175ADTR2G-QCT-ND | ¥1.70150 | Parametric Equivalent |
| NLV74HC175ADTR2G | onsemi | 2,006 | 488-NLV74HC175ADTR2GCT-ND | ¥7.53000 | Parametric Equivalent |
| SN74HC175PWR | Texas Instruments | 5,541 | 296-8258-1-ND | ¥5.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.57200 | ¥25.72 |
| 25 | ¥2.29560 | ¥57.39 |
| 100 | ¥1.99060 | ¥199.06 |
| 250 | ¥1.84520 | ¥461.30 |
| 500 | ¥1.75704 | ¥878.52 |
| 1,000 | ¥1.69047 | ¥1,690.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.60822 | ¥4,020.55 |
| 5,000 | ¥1.56212 | ¥7,810.60 |


