Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC175PWR

DigiKey Part Number
296-8258-2-ND - Tape & Reel (TR)
296-8258-1-ND - Cut Tape (CT)
296-8258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC175PWR
Description
IC FF D-TYPE SGL 4-BIT 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HC175PWR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
26ns @ 6V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Master Reset
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
4
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Clock Frequency
60 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,541
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥3.55600¥35.56
25¥3.18880¥79.72
100¥2.78290¥278.29
250¥2.58852¥647.13
500¥2.47124¥1,235.62
1,000¥2.41674¥2,416.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.29567¥4,591.34
4,000¥2.23042¥8,921.68
6,000¥2.19772¥13,186.32
10,000¥2.16150¥21,615.00
14,000¥2.14033¥29,964.62
20,000¥2.11999¥42,399.80
Manufacturers Standard Package