
MC74HC165ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC165ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC165ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74HC165ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC165ADTR2G-Q |
Description | IC COMPLEMENTARY 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Output Type Complementary | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC165PWR | Texas Instruments | 24,056 | 296-8253-1-ND | ¥3.72000 | Similar |
| SN74HC165QPWREP | Texas Instruments | 10,358 | 296-22298-1-ND | ¥18.77000 | Similar |
| SN74HC165QPWRG4Q1 | Texas Instruments | 6,021 | 296-23992-1-ND | ¥5.91000 | Similar |
| SN74HC165QPWRQ1 | Texas Instruments | 2,000 | 296-49893-1-ND | ¥4.66000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.44800 | ¥24.48 |
| 25 | ¥2.18320 | ¥54.58 |
| 100 | ¥1.89050 | ¥189.05 |
| 250 | ¥1.75092 | ¥437.73 |
| 500 | ¥1.66674 | ¥833.37 |
| 1,000 | ¥1.59933 | ¥1,599.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.52432 | ¥3,810.80 |
| 5,000 | ¥1.48021 | ¥7,401.05 |


