


MC74HC165ADR2G | |
|---|---|
DigiKey Part Number | MC74HC165ADR2GOSTR-ND - Tape & Reel (TR) MC74HC165ADR2GOSCT-ND - Cut Tape (CT) MC74HC165ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC165ADR2G |
Description | IC SHIFT REGTR COMP 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC165ADR2G Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Complementary | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.70400 | ¥27.04 |
| 25 | ¥2.41480 | ¥60.37 |
| 100 | ¥2.09640 | ¥209.64 |
| 250 | ¥1.94412 | ¥486.03 |
| 500 | ¥1.85232 | ¥926.16 |
| 1,000 | ¥1.78665 | ¥1,786.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.69664 | ¥4,241.60 |
| 5,000 | ¥1.64847 | ¥8,242.35 |







