
MC74HC126ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC126ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC126ADTR2GOSCT-ND - Cut Tape (CT) MC74HC126ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC126ADTR2G |
Description | IC BUFF 2V/6V 14-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC126ADTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC126PWR | Texas Instruments | 18,385 | 296-SN74HC126PWRCT-ND | ¥0.40000 | Direct |
| 74HC126PW,118 | Nexperia USA Inc. | 1,617 | 1727-6579-1-ND | ¥0.24000 | Similar |
| SN74HC126APWR | Texas Instruments | 1,875 | 296-SN74HC126APWRCT-ND | ¥0.66000 | Similar |
| SN74HC126DBR | Texas Instruments | 34,893 | 296-8220-1-ND | ¥0.59000 | Similar |
| SN74HC126PW | Rochester Electronics, LLC | 3,530 | 2156-SN74HC126PW-ND | ¥0.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.47300 | ¥24.73 |
| 25 | ¥2.20320 | ¥55.08 |
| 100 | ¥1.90710 | ¥190.71 |
| 250 | ¥1.76648 | ¥441.62 |
| 500 | ¥1.68178 | ¥840.89 |
| 1,000 | ¥1.61455 | ¥1,614.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.53832 | ¥3,845.80 |
| 5,000 | ¥1.49388 | ¥7,469.40 |

