
MC74HC00ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC00ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC00ADR2G-QCT-ND - Cut Tape (CT) 488-MC74HC00ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC00ADR2G-Q |
Description | QUAD 2-INPUT NAND GATE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC00ADG | onsemi | 897 | MC74HC00ADGOS-ND | ¥2.62836 | Parametric Equivalent |
| MC74HC00ADR2G | onsemi | 12,137 | MC74HC00ADR2GOSCT-ND | ¥2.56000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.38100 | ¥13.81 |
| 25 | ¥1.22080 | ¥30.52 |
| 100 | ¥1.04530 | ¥104.53 |
| 250 | ¥0.96132 | ¥240.33 |
| 500 | ¥0.91052 | ¥455.26 |
| 1,000 | ¥0.86885 | ¥868.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.82485 | ¥2,062.12 |
| 5,000 | ¥0.79830 | ¥3,991.50 |

