
MC34074ADR2G | |
|---|---|
DigiKey Part Number | MC34074ADR2GOSTR-ND - Tape & Reel (TR) MC34074ADR2GOSCT-ND - Cut Tape (CT) MC34074ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34074ADR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC34074ADR2G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.9mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 100 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8513ARZ-REEL | Analog Devices Inc. | 1,271 | 505-AD8513ARZ-REELCT-ND | ¥113.21000 | Similar |
| AD8513ARZ-REEL7 | Analog Devices Inc. | 2,432 | AD8513ARZ-REEL7CT-ND | ¥113.21000 | Similar |
| AD8684ARZ | Analog Devices Inc. | 120 | AD8684ARZ-ND | ¥65.11000 | Similar |
| ADA4000-4ARZ | Analog Devices Inc. | 33 | 505-ADA4000-4ARZ-ND | ¥59.77000 | Similar |
| ADA4000-4ARZ-R7 | Analog Devices Inc. | 1,012 | ADA4000-4ARZ-R7CT-ND | ¥59.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥4.08500 | ¥40.85 |
| 25 | ¥3.66200 | ¥91.55 |
| 100 | ¥3.20300 | ¥320.30 |
| 250 | ¥2.98284 | ¥745.71 |
| 500 | ¥2.85034 | ¥1,425.17 |
| 1,000 | ¥2.74134 | ¥2,741.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.54971 | ¥6,374.28 |
| 5,000 | ¥2.48234 | ¥12,411.70 |

