
MC34063SMDBKGEVB | |
|---|---|
DigiKey Part Number | MC34063SMDBKGEVB-ND |
Manufacturer | |
Manufacturer Product Number | MC34063SMDBKGEVB |
Description | EVAL BOARD FOR MC34063 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | MC34063 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V |
Manufacturer onsemi | Voltage - Input 12V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part MC34063 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥526.88000 | ¥526.88 |



