Similar
Similar
Similar
Similar

MC14538BF | |
|---|---|
DigiKey Part Number | MC14538BF-ND |
Manufacturer | |
Manufacturer Product Number | MC14538BF |
Description | IC MMV 2-CIR 95-NS 16-SOEIAJ |
Customer Reference | |
Detailed Description | Monostable Multivibrator 95 ns 16-SOEIAJ |
Datasheet | Datasheet |
EDA/CAD Models | MC14538BF Models |
Category | Propagation Delay 95 ns |
Manufacturer onsemi | Current - Output High, Low 8.8mA, 8.8mA |
Series | Voltage - Supply 3 V ~ 18 V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOEIAJ |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD14538BM96 | Texas Instruments | 0 | 296-31477-1-ND | ¥4.30000 | Similar |
| CD14538BMT | Texas Instruments | 1 | 296-49575-1-ND | ¥7.53000 | Similar |
| CD14538BNSR | Texas Instruments | 1,135 | 296-14075-1-ND | ¥4.63000 | Similar |
| HEF4538BT,653 | Nexperia USA Inc. | 0 | 1727-6419-1-ND | ¥3.31000 | Similar |




