Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SOIC
MC14046BDWG

MC14520BDWR2G

DigiKey Part Number
488-MC14520BDWR2GTR-ND - Tape & Reel (TR)
488-MC14520BDWR2GCT-ND - Cut Tape (CT)
488-MC14520BDWR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14520BDWR2G
Description
IC BINARY COUNTR DL 4BIT 16SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14520BDWR2G Models
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
onsemi
Count Rate
8 MHz
Series
Trigger Type
Positive, Negative
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3 V ~ 18 V
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
16-SOIC
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4520BM96Texas Instruments2,337296-41222-1-ND¥4.80000Similar
HEF4520BT,653Nexperia USA Inc.1,3151727-6418-1-ND¥3.39000Similar
In-Stock: 994
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥6.58300¥65.83
25¥5.95120¥148.78
100¥5.25230¥525.23
250¥4.91900¥1,229.75
500¥4.74748¥2,373.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.55329¥4,553.29
2,000¥4.41734¥8,834.68
Manufacturers Standard Package