
MC14001BDR2G | |
|---|---|
DigiKey Part Number | MC14001BDR2GOSTR-ND - Tape & Reel (TR) MC14001BDR2GOSCT-ND - Cut Tape (CT) MC14001BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14001BDR2G |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14001BDR2G Models |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 80ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.43100 | ¥24.31 |
| 25 | ¥2.16360 | ¥54.09 |
| 100 | ¥1.87400 | ¥187.40 |
| 250 | ¥1.73536 | ¥433.84 |
| 500 | ¥1.65168 | ¥825.84 |
| 1,000 | ¥1.58420 | ¥1,584.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.51030 | ¥3,775.75 |
| 5,000 | ¥1.46655 | ¥7,332.75 |



