
MC10EL89DR2G | |
|---|---|
DigiKey Part Number | 488-MC10EL89DR2GTR-ND - Tape & Reel (TR) 488-MC10EL89DR2GCT-ND - Cut Tape (CT) 488-MC10EL89DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC10EL89DR2G |
Description | IC TRANSCEIVER 1/0 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10EL89DR2G Models |
Category | Voltage - Supply 4.2V ~ 5.7V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Driver | Base Product Number |
Number of Drivers/Receivers 1/0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.54000 | ¥92.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥54.26851 | ¥135,671.27 |

