
MC10EL89DG | |
|---|---|
DigiKey Part Number | MC10EL89DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EL89DG |
Description | IC TRANSCEIVER 1/0 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10EL89DG Models |
Category | Voltage - Supply 4.2V ~ 5.7V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Driver | Base Product Number |
Number of Drivers/Receivers 1/0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.72000 | ¥80.72 |
| 10 | ¥62.92600 | ¥629.26 |
| 98 | ¥53.64949 | ¥5,257.65 |
| 196 | ¥51.82250 | ¥10,157.21 |
| 294 | ¥50.90718 | ¥14,966.71 |
| 588 | ¥49.56498 | ¥29,144.21 |
| 1,078 | ¥48.58761 | ¥52,377.44 |

