
MC100EP196FAR2G | |
|---|---|
DigiKey Part Number | 488-MC100EP196FAR2GTR-ND - Tape & Reel (TR) 488-MC100EP196FAR2GCT-ND - Cut Tape (CT) 488-MC100EP196FAR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP196FAR2G |
Description | IC DLY LN 1024 TAP PROG 32-LQFP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 1024 Tap 2.36ns ~ 12.258ns 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP196FAR2G Models |
Category | Available Total Delays 2.36ns ~ 12.258ns |
Manufacturer onsemi | Number of Independent Delays 1 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Number of Taps/Steps 1024 | Package / Case 32-LQFP |
Function Programmable | Supplier Device Package 32-LQFP (7x7) |
Delay to 1st Tap 2.36ns | Base Product Number |
Tap Increment 10 ps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP196FAG | onsemi | 130 | MC100EP196FAGOS-ND | ¥23,268.00000 | Parametric Equivalent |
| SY100EP196VTG | Microchip Technology | 227 | 576-2462-ND | ¥14,952.00000 | Similar |
| SY100EP196VTG-TR | Microchip Technology | 1,590 | 150-SY100EP196VTG-TRCT-ND | ¥15,747.00000 | Similar |
| SY89296UTG | Microchip Technology | 145 | 576-2557-ND | ¥23,360.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥141.33000 | ¥141.33 |
| 10 | ¥112.06700 | ¥1,120.67 |
| 25 | ¥104.75120 | ¥2,618.78 |
| 100 | ¥96.70850 | ¥9,670.85 |
| 250 | ¥95.34480 | ¥23,836.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥82.95067 | ¥165,901.34 |


