MC100EP142FAR2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 168
Unit Price: ¥129.51000
Datasheet
Shift Shift Register 1 Element 9 Bit 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP142FAR2

DigiKey Part Number
MC100EP142FAROSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100EP142FAR2
Description
IC SR PUSH-PULL 9BIT 32-LQFP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 9 Bit 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MC100EP142FAR2 Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
9
Manufacturer
onsemi
Function
Universal
Series
Voltage - Supply
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
32-LQFP
Output Type
Push-Pull
Supplier Device Package
32-LQFP (7x7)
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100EP142FAGonsemi168MC100EP142FAGOS-ND¥129.51000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types