
MC100EP142FAG | |
|---|---|
DigiKey Part Number | MC100EP142FAGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP142FAG |
Description | IC SR PUSH-PULL 9BIT 32-LQFP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 9 Bit 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP142FAG Models |
Category | Number of Bits per Element 9 |
Manufacturer onsemi | Function Universal |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 32-LQFP |
Output Type Push-Pull | Supplier Device Package 32-LQFP (7x7) |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥271.83000 | ¥271.83 |
| 10 | ¥220.37900 | ¥2,203.79 |
| 25 | ¥207.52080 | ¥5,188.02 |
| 100 | ¥193.38720 | ¥19,338.72 |
| 250 | ¥186.65152 | ¥46,662.88 |

