Diode 10 V 4A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS410LT3G

DigiKey Part Number
MBRS410LT3GOSTR-ND - Tape & Reel (TR)
MBRS410LT3GOSCT-ND - Cut Tape (CT)
MBRS410LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRS410LT3G
Description
DIODE SCHOTTKY 10V 4A SMC
Customer Reference
Detailed Description
Diode 10 V 4A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 mA @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Last Time Buy
Package / Case
Technology
Supplier Device Package
SMC
Voltage - DC Reverse (Vr) (Max)
10 V
Operating Temperature - Junction
-65°C ~ 125°C
Current - Average Rectified (Io)
4A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
330 mV @ 4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SL42-E3/57TVishay General Semiconductor - Diodes Division13,318SL42-E3/57TGICT-ND¥12.24000Similar
In-Stock: 2,500
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 2026/7/6
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.50000¥21.50
10¥13.86100¥138.61
100¥9.49890¥949.89
500¥7.67208¥3,836.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.67204¥19,180.10
Manufacturers Standard Package